Part Details for SF-2410FP150W-2 by Bourns Inc
Overview of SF-2410FP150W-2 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-2410FP150W-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6785
|
Newark | 2410 Fast-Precision Wire 1.5A /Tape & Reel - 7" Reel |Bourns SF-2410FP150W-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 / $0.5050 | Buy Now |
DISTI #
SF-2410FP150W-2CT-ND
|
DigiKey | FUSE BRD 1.5A 250VAC/125DC 2410 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2661 In Stock |
|
$0.4166 / $1.0700 | Buy Now |
DISTI #
SF-2410FP150W-2
|
Avnet Americas | Fuse Chip 1.5A 250VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410FP150W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.4686 | Buy Now |
DISTI #
652-SF-2410FP150W-2
|
Mouser Electronics | Surface Mount Fuses 1.5A 250V FAST ACTING RoHS: Compliant | 13395 |
|
$0.3290 / $0.7700 | Buy Now |
|
Onlinecomponents.com | SMD Fast Acting Wire Core Fuse - 1.5A - 2410 - 125VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |
DISTI #
SF-2410FP150W-2
|
Avnet Abacus | Fuse Chip 1.5A 250VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410FP150W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Fast Acting Wire Core Fuse - 1.5A - 2410 - 125VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |