Part Details for SF-2410FP250W-2 by Bourns Inc
Overview of SF-2410FP250W-2 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-2410FP250W-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3920
|
Newark | Fuse, Smd, 2.5A, Fast Acting, 2410, Fuse Current:2.5A, Product Range:Singlfuse Sf-2410Fpxxxw Series, Voltage Rating Vac:125V, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:2410, Breaking Capacity Current Rohs Compliant: Yes |Bourns SF-2410FP250W-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3877 |
|
$0.6120 / $0.9010 | Buy Now |
DISTI #
118-SF-2410FP250W-2CT-ND
|
DigiKey | FUSE BRD 2.5A 125VAC/125DC 2410 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1916 In Stock |
|
$0.4125 / $1.0700 | Buy Now |
DISTI #
SF-2410FP250W-2
|
Avnet Americas | Fuse Chip 2.5A 125VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410FP250W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.4686 | Buy Now |
DISTI #
652-SF-2410FP250W-2
|
Mouser Electronics | Surface Mount Fuses 2410 fast-precision wire-core 2.5A RoHS: Compliant | 1651 |
|
$0.3590 / $0.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1964 Partner Stock |
|
$0.4100 / $0.5284 | Buy Now |
DISTI #
SF-2410FP250W-2
|
TTI | Surface Mount Fuses 2410 fast-precision wire-core 2.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3620 | Buy Now |
DISTI #
SF2410FP250W2-0
|
TME | SF-2410FP250W-2 Min Qty: 1964 | 1964 |
|
$0.4673 / $0.5170 | Buy Now |
DISTI #
SF-2410FP250W-2
|
Avnet Abacus | Fuse Chip 2.5A 125VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410FP250W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601488391
|
Chip1Stop | Fuses RoHS: Compliant | 1964 |
|
$0.5020 | Buy Now |
DISTI #
C1S134601121362
|
Chip1Stop | Fuses RoHS: Compliant | 1914 |
|
$0.3410 / $0.4320 | Buy Now |