-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9337
|
Newark | 2410 Fast-Precision Tube 4A /Tape & Reel - 7" Reel |Bourns SF-2410FP400T-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
26AH0067
|
Newark | Fuse, Fast Acting, 4A, 2410, Fuse Current:4A, Product Range:Singlfuse Sf-2410Fp-T Series, Voltage Rating Vac:125V, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:2410, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Bourns SF-2410FP400T-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0500 | Buy Now |
DISTI #
118-SF-2410FP400T-2CT-ND
|
DigiKey | FUSE BRD MT 4A 125VAC/125DC 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1975 In Stock |
|
$0.4040 / $1.0300 | Buy Now |
DISTI #
SF-2410FP400T-2
|
Avnet Americas | Fuse, Surface Mount, 4 A, Fast Acting, 125 VAC, 2410 [6125 Metric], SinglFuse SF-2410FP-T - Tape and Reel (Alt: SF-2410FP400T-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.4544 | Buy Now |
DISTI #
652-SF-2410FP400T-2
|
Mouser Electronics | Surface Mount Fuses 2410 Fast-Precision Tube 4A RoHS: Compliant | 943 |
|
$0.4040 / $1.0300 | Buy Now |
DISTI #
71677859
|
RS | Singlfuse 2410 fast-precision 4A | Bourns SF-2410FP400T-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4850 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3900 / $0.4570 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3900 / $0.4570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-2410FP400T-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-2410FP400T-2
Bourns Inc
Electric Fuse, Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 2.6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for SF-2410FP400T-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-2410FP400T-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-2410FP400W-2 | Fixed Resistor - Fusible, 0.0172ohm, Surface Mount, 2410, CHIP | Bourns Inc | SF-2410FP400T-2 vs SF-2410FP400W-2 |
SF-2410HI400T-2 | Electric Fuse, 4A, 125VAC, 50A (IR), Surface Mount, | Bourns Inc | SF-2410FP400T-2 vs SF-2410HI400T-2 |