Part Details for SF-2410FP400W-2 by Bourns Inc
Overview of SF-2410FP400W-2 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-2410FP400W-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3924
|
Newark | Fuse, Smd, 4A, Fast Acting, 2410, Fuse Current:4A, Product Range:Singlfuse Sf-2410Fpxxxw Series, Voltage Rating Vac:125V, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:2410, Breaking Capacity Current Rohs Compliant: Yes |Bourns SF-2410FP400W-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0700 | Buy Now |
DISTI #
67AC6791
|
Newark | 2410 Fast-Precision Wire 4A /Tape & Reel - 7" Reel |Bourns SF-2410FP400W-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5050 | Buy Now |
DISTI #
SF-2410FP400W-2CT-ND
|
DigiKey | FUSE BRD MT 4A 125VAC/125DC 2410 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1935 In Stock |
|
$0.4166 / $1.0700 | Buy Now |
DISTI #
SF-2410FP400W-2
|
Avnet Americas | Fuse Chip 4A 125VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410FP400W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.4686 | Buy Now |
DISTI #
652-SF-2410FP400W-2
|
Mouser Electronics | Surface Mount Fuses 4A 125V FAST ACTING RoHS: Compliant | 1056 |
|
$0.4160 / $0.9500 | Buy Now |
DISTI #
V72:2272_21668332
|
Arrow Electronics | Fuse Chip Fast Acting 4A 125V SMD Solder Pad 2410 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1731 Container: Cut Strips | Americas - 7 |
|
$0.1162 / $0.2958 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |
DISTI #
SF-2410FP400W-2
|
TTI | Surface Mount Fuses 4A 125V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4290 / $0.4480 | Buy Now |
DISTI #
SF-2410FP400W-2
|
Avnet Americas | Fuse Chip 4A 125VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410FP400W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.4686 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |