SF-2410FPA125W-2
Bourns Inc
Description: Electric Fuse, Fast Blow, 1.25A, 250VDC, 100A (IR), Surface Mount, 2410,

Overview of SF-2410FPA125W-2 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing Renewable Energy

Price & Stock for SF-2410FPA125W-2 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH2274
Newark Fuse, Aec-Q200, Fast Act, 1.25A, 250V Rohs Compliant: Yes |Bourns SF-2410FPA125W-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1269
  • 1 $1.1400
  • 10 $0.9950
  • 25 $0.9140
$0.9140 / $1.1400 Buy Now
DISTI # 65AH0863
Newark 2410 Fast-Precision Wire 1.25A Auto /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-2410FPA125W-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.6130
  • 4,000 $0.5500
  • 6,000 $0.5310
  • 10,000 $0.5190
$0.5190 / $0.6130 Buy Now
DISTI # 118-SF-2410FPA125W-2CT-ND
DigiKey FUSE BOARD MNT 1.25A 250VDC 2410 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6229
In Stock
  • 1 $1.2600
  • 5 $1.2220
  • 10 $1.1420
  • 50 $0.9454
  • 100 $0.7878
  • 250 $0.7681
  • 500 $0.6499
  • 1,000 $0.5712
  • 2,000 $0.5416
  • 4,000 $0.5318
  • 6,000 $0.5121
  • 10,000 $0.4924
$0.4924 / $1.2600 Buy Now
DISTI # SF-2410FPA125W-2
Avnet Americas Fuse Chip 1.25A 0.07Ohm 250V 2-Pin 2410 T/R - Tape and Reel (Alt: SF-2410FPA125W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.5538
  • 4,000 $0.5421
  • 8,000 $0.5304
  • 12,000 $0.3591
  • 16,000 $0.3510
  • 20,000 $0.3429
  • 200,000 $0.3375
$0.3375 / $0.5538 Buy Now
DISTI # 652-SF-2410FPA125W-2
Mouser Electronics Surface Mount Fuses 1.25A 250V FAST ACTING RoHS: Compliant 10633
  • 1 $0.8700
  • 10 $0.7830
  • 100 $0.5400
  • 250 $0.5270
  • 500 $0.4460
  • 1,000 $0.3920
  • 2,000 $0.3910
  • 10,000 $0.3400
$0.3400 / $0.8700 Buy Now
Onlinecomponents.com SMD Fast Acting Fuse - 1.25A - 2410 - 250VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant 0
  • 2,000 $0.5570
  • 4,000 $0.5200
  • 8,000 $0.4880
  • 16,000 $0.4760
$0.4760 / $0.5570 Buy Now
DISTI # SF-2410FPA125W-2
TTI Surface Mount Fuses 1.25A 250V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.3870
  • 4,000 $0.3800
  • 6,000 $0.3720
  • 10,000 $0.3380
$0.3380 / $0.3870 Buy Now
Master Electronics SMD Fast Acting Fuse - 1.25A - 2410 - 250VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant 0
  • 2,000 $0.5570
  • 4,000 $0.5200
  • 8,000 $0.4880
  • 16,000 $0.4760
$0.4760 / $0.5570 Buy Now

CAD Models for SF-2410FPA125W-2 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SF-2410FPA125W-2 by Bourns Inc

SF-2410FPA125W-2
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Blow Characteristic
FAST
Body Breadth
2.49 mm
Body Height
2.16 mm
Body Length or Diameter
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
2410
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 7 INCH
Pre-arcing Time-Min
10 ms
Rated Breaking Capacity
100 A
Rated Current
1.25 A
Rated Voltage(DC)
250 V
Reference Standard
AEC-Q200; UL
Surface Mount
YES
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. SF-2410FPA125W-2
    Bourns Inc
    Electric Fuse, Fast Blow, 1.25A, 250VDC, 100A (IR), Surface Mount, 2410,
    VS

Alternate Parts for SF-2410FPA125W-2

This table gives cross-reference parts and alternative options found for SF-2410FPA125W-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-2410FPA125W-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0034.6916 Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components SF-2410FPA125W-2 vs 0034.6916
0034.6946 Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components SF-2410FPA125W-2 vs 0034.6946
SF-2410SP125W-2 Fixed Resistor - Fusible, 0.065ohm, Surface Mount, 2410, CHIP Bourns Inc SF-2410FPA125W-2 vs SF-2410SP125W-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF-2410FPA125W-2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF-2410FPA125W-2 by Bourns Inc

Select Manufacturer
Which Manufacturer of SF-2410FPA125W-2 would you like to use for your alert(s)?
  • Please alert me when SF-2410FPA125W-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF-2410FPA125W-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF-2410FPA125W-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF-2410FPA125W-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF-2410FPA125W-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF-2410FPA125W-2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: