-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1.5A, 250VDC, 100A (IR), Surface Mount, 2410,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2275
|
Newark | Fuse, Aec-Q200, Fast Act, 1.5A/250V, 2410 Rohs Compliant: Yes |Bourns SF-2410FPA150W-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 745 |
|
$0.8350 / $1.0100 | Buy Now |
DISTI #
65AH0864
|
Newark | 2410 Fast-Precision Wire 1.5A Auto /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-2410FPA150W-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5190 / $0.6130 | Buy Now |
DISTI #
118-SF-2410FPA150W-2CT-ND
|
DigiKey | FUSE BOARD MNT 1.5A 250VDC 2410 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2042 In Stock |
|
$0.4924 / $1.2600 | Buy Now |
DISTI #
SF-2410FPA150W-2
|
Avnet Americas | Fuse Chip 1.5A 0.06Ohm 250V 2-Pin 2410 T/R - Tape and Reel (Alt: SF-2410FPA150W-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.5538 | Buy Now |
DISTI #
652-SF-2410FPA150W-2
|
Mouser Electronics | Surface Mount Fuses 1.5A 250V FAST ACTING RoHS: Compliant | 1111 |
|
$0.4440 / $1.0000 | Buy Now |
|
Onlinecomponents.com | SMD Fast Acting Fuse - 1.5A - 2410 - 250VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4760 / $0.5570 | Buy Now |
DISTI #
SF-2410FPA150W-2
|
TTI | Surface Mount Fuses 1.5A 250V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4390 / $0.4470 | Buy Now |
DISTI #
SF-2410FPA150W-2
|
Avnet Abacus | Fuse Chip 1.5A 0.06Ohm 250V 2-Pin 2410 T/R - Tape and Reel (Alt: SF-2410FPA150W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMD Fast Acting Fuse - 1.5A - 2410 - 250VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4760 / $0.5570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-2410FPA150W-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-2410FPA150W-2
Bourns Inc
Electric Fuse, Fast Blow, 1.5A, 250VDC, 100A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 2.49 mm | |
Body Height | 2.16 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 250 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for SF-2410FPA150W-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-2410FPA150W-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GTP1.50 | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | SF-2410FPA150W-2 vs GTP1.50 |
MI6SB25V1,5 | Electric Fuse, Slow Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | SF-2410FPA150W-2 vs MI6SB25V1,5 |
APA1.50 | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | SF-2410FPA150W-2 vs APA1.50 |
22401.5M | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | SF-2410FPA150W-2 vs 22401.5M |
34.5228 | Electric Fuse, TIME DELAY BLOW ELECTRIC FUSE, 1.5A, 250VAC, 100A (IR), INLINE/HOLDER | Schurter Electronic Components | SF-2410FPA150W-2 vs 34.5228 |
MI5TT25V1.5 | Electric Fuse, Slow Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | SF-2410FPA150W-2 vs MI5TT25V1.5 |
GFE1.50 | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | SF-2410FPA150W-2 vs GFE1.50 |
ABP-A1.50 | Electric Fuse, | Conquer Electronics Co Ltd | SF-2410FPA150W-2 vs ABP-A1.50 |
SMG-V1-1/2 | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | SF-2410FPA150W-2 vs SMG-V1-1/2 |
ADP1.50 | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | SF-2410FPA150W-2 vs ADP1.50 |