-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 6.3A, 125VDC, 50A (IR), Surface Mount, 2410,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2283
|
Newark | Fuse, Aec-Q200, Fast Act, 6.3A/125V, 2410 Rohs Compliant: Yes |Bourns SF-2410FPA630W-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1133 |
|
$0.9140 / $1.1400 | Buy Now |
DISTI #
65AH0872
|
Newark | 2410 Fast-Precision Wire 6.3A Auto /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-2410FPA630W-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5190 / $0.6130 | Buy Now |
DISTI #
118-SF-2410FPA630W-2CT-ND
|
DigiKey | FUSE BOARD MNT 6.3A 125VDC 2410 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7946 In Stock |
|
$0.3375 / $1.2600 | Buy Now |
DISTI #
SF-2410FPA630W-2
|
Avnet Americas | Fuse Chip 6.3A 0.01Ohm 125V 2-Pin 2410 T/R - Tape and Reel (Alt: SF-2410FPA630W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.5538 | Buy Now |
DISTI #
652-SF-2410FPA630W-2
|
Mouser Electronics | Surface Mount Fuses 6.3A 125V FAST ACTING RoHS: Compliant | 5687 |
|
$0.3370 / $1.1200 | Buy Now |
|
Onlinecomponents.com | SMD Fast Acting Fuse - 6.3A - 2410 - 125VDC - Automotive Grade - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4760 / $0.5570 | Buy Now |
DISTI #
68399539
|
Verical | Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 6.1 X 2.49 X 2.16mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2317 | Americas - 2000 |
|
$0.5558 | Buy Now |
DISTI #
SF-2410FPA630W-2
|
TTI | Surface Mount Fuses 6.3A 125V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3420 / $0.3490 | Buy Now |
DISTI #
SF-2410FPA630W-2
|
Avnet Abacus | Fuse Chip 6.3A 0.01Ohm 125V 2-Pin 2410 T/R - Tape and Reel (Alt: SF-2410FPA630W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602015776
|
Chip1Stop | Fuses | 2000 |
|
$0.3510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-2410FPA630W-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-2410FPA630W-2
Bourns Inc
Electric Fuse, Fast Blow, 6.3A, 125VDC, 50A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 2.49 mm | |
Body Height | 2.16 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | 12 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 6.3 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |