-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 0.75A, 125VAC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9347
|
Newark | 2410 High-Inrush Tube 0.75A /Tape & Reel - 7" Reel |Bourns SF-2410HI075T-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5500 / $0.5970 | Buy Now |
DISTI #
26AH0077
|
Newark | Fuse, High Inrush Current, 0.75A, 2410, Fuse Current:750Ma, Product Range:Singlfuse Sf-2410Hi-T Series, Voltage Rating Vac:125V, Voltage Rating V Dc:32V, Blow Characteristic:High Inrush Current Withstand, Fuse Case Style:2410, Rohs Compliant: Yes |Bourns SF-2410HI075T-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7510 | Buy Now |
DISTI #
118-SF-2410HI075T-2CT-ND
|
DigiKey | FUSE BRD 750MA 125VAC/125VDC SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.4924 / $1.2600 | Buy Now |
DISTI #
SF-2410HI075T-2
|
Avnet Americas | Fuse, Surface Mount, 750 mA, High Inrush Current Withstand, 125 VAC, 2410 [6125 Metric] - Tape and Reel (Alt: SF-2410HI075T-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.5538 | Buy Now |
DISTI #
652-SF-2410HI075T-2
|
Mouser Electronics | Surface Mount Fuses 2410 High-Inrush Tube 0.75A RoHS: Compliant | 8705 |
|
$0.4870 / $1.2300 | Buy Now |
DISTI #
V72:2272_23323864
|
Arrow Electronics | Fuse Chip 0.75A 125V SMD Solder Pad 2410 Ceramic T/R cUL Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1847 Container: Cut Strips | Americas - 1835 |
|
$0.1553 / $0.3087 | Buy Now |
DISTI #
71677870
|
RS | Singlfuse 2410 high-inrush 125V 0.75A | Bourns SF-2410HI075T-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4760 / $0.5570 | Buy Now |
DISTI #
33106833
|
Verical | Fuse Chip 0.75A 125V SMD Solder Pad 2410 Ceramic T/R cUL Min Qty: 20 Package Multiple: 1 Date Code: 1847 | Americas - 1835 |
|
$0.1553 / $0.1711 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 670 |
|
$0.6881 / $0.7168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-2410HI075T-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-2410HI075T-2
Bourns Inc
Electric Fuse, 0.75A, 125VAC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Body Breadth | 2.6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for SF-2410HI075T-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-2410HI075T-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
265.750 | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED | Littelfuse Inc | SF-2410HI075T-2 vs 265.750 |
0253.750MX | Electric Fuse | Littelfuse Inc | SF-2410HI075T-2 vs 0253.750MX |
0473.750 | Electric Fuse, Slow Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, | Littelfuse Inc | SF-2410HI075T-2 vs 0473.750 |
266.750 | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, AXIAL LEADED | Littelfuse Inc | SF-2410HI075T-2 vs 266.750 |
0253.750HR | Electric Fuse | Littelfuse Inc | SF-2410HI075T-2 vs 0253.750HR |
04910.750NAT1HF | Electric Fuse | Littelfuse Inc | SF-2410HI075T-2 vs 04910.750NAT1HF |
0253.750HX | Electric Fuse | Littelfuse Inc | SF-2410HI075T-2 vs 0253.750HX |
0253.750HA | Electric Fuse | Littelfuse Inc | SF-2410HI075T-2 vs 0253.750HA |
0452.750NRSN | Electric Fuse | Littelfuse Inc | SF-2410HI075T-2 vs 0452.750NRSN |
0253.750NX | Electric Fuse | Littelfuse Inc | SF-2410HI075T-2 vs 0253.750NX |