-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 50A, 250VAC, 100VDC, 100A (IR), Surface Mount, 3812,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SF-3812F5000T-2CT-ND
|
DigiKey | FUSE BRD MT 50A 250VAC 100VDC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7474 In Stock |
|
$2.0831 / $4.8300 | Buy Now |
DISTI #
SF-3812F5000T-2
|
Avnet Americas | Fuse Fast Acting 50A 1.08mOhm 250V 2-Pin 3812 T/R - Tape and Reel (Alt: SF-3812F5000T-2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $2.3430 | Buy Now |
DISTI #
652-SF-3812F5000T-2
|
Mouser Electronics | Surface Mount Fuses 50A 250V TIME DELAY RoHS: Compliant | 1388 |
|
$2.0800 / $4.8300 | Buy Now |
|
Onlinecomponents.com | SMD Fast Acting Fuse - 50A - 3812 - 250VAC - -55°C to 125°C - Tape&Reel | 0 |
|
$2.0500 / $5.6100 | Buy Now |
DISTI #
SF-3812F5000T-2
|
TTI | Surface Mount Fuses 50A 250V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$2.0600 | Buy Now |
DISTI #
SF-3812F5000T-2
|
Avnet Americas | Fuse Fast Acting 50A 1.08mOhm 250V 2-Pin 3812 T/R - Tape and Reel (Alt: SF-3812F5000T-2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $2.3430 | Buy Now |
DISTI #
SF-3812F5000T-2
|
Avnet Americas | Fuse Fast Acting 50A 1.08mOhm 250V 2-Pin 3812 T/R - Tape and Reel (Alt: SF-3812F5000T-2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6500 / $2.3430 | Buy Now |
|
Master Electronics | SMD Fast Acting Fuse - 50A - 3812 - 250VAC - -55°C to 125°C - Tape&Reel | 0 |
|
$2.0500 / $5.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-3812F5000T-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-3812F5000T-2
Bourns Inc
Electric Fuse, Fast Blow, 50A, 250VAC, 100VDC, 100A (IR), Surface Mount, 3812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED BREAKING CAPACITY AT 100 VDC: 100A | |
Blow Characteristic | FAST | |
Body Breadth | 3.1 mm | |
Body Height | 3.1 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3812 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 3150 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 100 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |