-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 60A, 250VAC, 100VDC, 100A (IR), Surface Mount, 3812,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0877
|
Newark | 3812 Fast-Acting Tube 60A /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SF-3812F6000T-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 / $2.6700 | Buy Now |
DISTI #
118-SF-3812F6000T-2CT-ND
|
DigiKey | FUSE BRD MT 60A 250VAC 100VDC Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2878 In Stock |
|
$2.4038 / $5.1500 | Buy Now |
DISTI #
SF-3812F6000T-2
|
Avnet Americas | Fuse Fast Acting 60A 0.9mOhm 250V 2-Pin 3812 T/R - Tape and Reel (Alt: SF-3812F6000T-2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7000 / $2.4140 | Buy Now |
DISTI #
652-SF-3812F6000T-2
|
Mouser Electronics | Surface Mount Fuses 3812 Fast-Acting Tube 60A RoHS: Compliant | 3157 |
|
$1.7100 / $4.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1100 / $5.7800 | Buy Now | |
DISTI #
SF-3812F6000T-2
|
Avnet Americas | Fuse Fast Acting 60A 0.9mOhm 250V 2-Pin 3812 T/R - Tape and Reel (Alt: SF-3812F6000T-2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7000 / $2.4140 | Buy Now |
DISTI #
SF-3812F6000T-2
|
Avnet Abacus | Fuse Fast Acting 60A 0.9mOhm 250V 2-Pin 3812 T/R - Tape and Reel (Alt: SF-3812F6000T-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3518023
|
Farnell | FUSE, FAST ACTING, 60A, 250VAC, 3812 RoHS: Compliant Min Qty: 2500 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.3526 | Buy Now |
DISTI #
3518023RL
|
Farnell | FUSE, FAST ACTING, 60A, 250VAC, 3812 RoHS: Compliant Min Qty: 2500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$2.3526 | Buy Now |
|
Master Electronics | 0 |
|
$2.1100 / $5.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-3812F6000T-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-3812F6000T-2
Bourns Inc
Electric Fuse, Fast Blow, 60A, 250VAC, 100VDC, 100A (IR), Surface Mount, 3812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED BREAKING CAPACITY AT 100 VDC: 100A | |
Blow Characteristic | FAST | |
Body Breadth | 3.1 mm | |
Body Height | 3.1 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3812 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 4224 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 100 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |