-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 30A, 125VAC, 100VDC, 100A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF-3812FG3000T-2CT-ND
|
DigiKey | FUSE BRD MT 30A 125VAC/100DC SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7028 In Stock |
|
$1.3635 / $3.2700 | Buy Now |
DISTI #
SF-3812FG3000T-2
|
Avnet Americas | Fuse Chip 30A 125VAC 100VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-3812FG3000T-2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 2500 |
|
$1.1934 / $1.5998 | Buy Now |
DISTI #
652-SF-3812FG3000T-2
|
Mouser Electronics | Surface Mount Fuses 30A 125V FAST ACTING RoHS: Compliant | 4121 |
|
$1.6200 / $3.1700 | Buy Now |
DISTI #
71616909
|
RS | Singlfuse 3812 fast-acting 125V AC 30A | Bourns SF-3812FG3000T-2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 | RFQ |
|
Onlinecomponents.com | Fuse Chip Fast Acting 30A 125V SMD Solder Pad 3812 10.1 X 3.1 X 3.1mm Ceramic T/R RoHS: Compliant |
2500 In Stock |
|
$1.3800 / $2.5700 | Buy Now |
DISTI #
SF-3812FG3000T-2
|
TTI | Surface Mount Fuses 30A 125V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$1.3500 / $1.4400 | Buy Now |
DISTI #
SF-3812FG3000T-2
|
Avnet Americas | Fuse Chip 30A 125VAC 100VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-3812FG3000T-2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 2500 |
|
$1.1934 / $1.5998 | Buy Now |
|
Ameya Holding Limited | 1575 |
|
RFQ | ||
DISTI #
SF-3812FG3000T-2
|
Avnet Americas | Fuse Chip 30A 125VAC 100VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-3812FG3000T-2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 2500 |
|
$1.1934 / $1.5998 | Buy Now |
|
Master Electronics | Fuse Chip Fast Acting 30A 125V SMD Solder Pad 3812 10.1 X 3.1 X 3.1mm Ceramic T/R RoHS: Compliant |
2500 In Stock |
|
$1.3800 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-3812FG3000T-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-3812FG3000T-2
Bourns Inc
Electric Fuse, Fast Blow, 30A, 125VAC, 100VDC, 100A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 3.1 mm | |
Body Height | 3.1 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3812 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 101 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |