-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF-3812TL150T-2CT-ND
|
DigiKey | FUSE BOARD MNT 1.5A 250VAC 2SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1577 In Stock |
|
$0.7827 / $1.9700 | Buy Now |
DISTI #
SF-3812TL150T-2
|
Avnet Americas | Fuse, Surface Mount, 1.5 A, Slow Blow, 250 VAC, 3812 [10030 Metric], SinglFuse SF-3812TL-T - Tape and Reel (Alt: SF-3812TL150T-2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 / $0.8804 | Buy Now |
DISTI #
652-SF-3812TL150T-2
|
Mouser Electronics | Surface Mount Fuses 1.5A 250V SinglFuse Time Lag & Low Power RoHS: Compliant | 2787 |
|
$0.7820 / $1.8700 | Buy Now |
DISTI #
71579444
|
RS | SinglFuse 3812 time-lag low-power 1.5A | Bourns SF-3812TL150T-2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 | RFQ |
|
Onlinecomponents.com | SMD Time Lag Low Power Fuse - 1.5A - 3812 - 250VAC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.7700 / $1.6120 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
SF-3812TL150T-2
|
TTI | Surface Mount Fuses 1.5A 250V SinglFuse Time Lag & Low Power RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.8100 / $0.8800 | Buy Now |
DISTI #
SF-3812TL150T-2
|
Avnet Americas | Fuse, Surface Mount, 1.5 A, Slow Blow, 250 VAC, 3812 [10030 Metric], SinglFuse SF-3812TL-T - Tape and Reel (Alt: SF-3812TL150T-2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 / $0.8804 | Buy Now |
DISTI #
SF-3812TL150T-2
|
Avnet Americas | Fuse, Surface Mount, 1.5 A, Slow Blow, 250 VAC, 3812 [10030 Metric], SinglFuse SF-3812TL-T - Tape and Reel (Alt: SF-3812TL150T-2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7750 / $0.8804 | Buy Now |
|
Master Electronics | SMD Time Lag Low Power Fuse - 1.5A - 3812 - 250VAC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.7700 / $1.6120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-3812TL150T-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-3812TL150T-2
Bourns Inc
Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3.1 mm | |
Body Height | 3.1 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3812 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 14 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | TUV, UL | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for SF-3812TL150T-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-3812TL150T-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEP1.50 | Electric Fuse, | Conquer Electronics Co Ltd | SF-3812TL150T-2 vs PEP1.50 |
020301.5HXG | Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | SF-3812TL150T-2 vs 020301.5HXG |
067501.5DRT4 | Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | SF-3812TL150T-2 vs 067501.5DRT4 |
20301.5 | Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Through Hole, RADIAL LEADED | Littelfuse Inc | SF-3812TL150T-2 vs 20301.5 |
PGP1.50 | Electric Fuse, | Conquer Electronics Co Ltd | SF-3812TL150T-2 vs PGP1.50 |
067201.5MXE | Electric Fuse, Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | SF-3812TL150T-2 vs 067201.5MXE |
087401.5MXEP | Electric Fuse, Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | SF-3812TL150T-2 vs 087401.5MXEP |
020301.5H | Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | SF-3812TL150T-2 vs 020301.5H |
020201.5HXG | Electric Fuse, Fast Blow, 1.5A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | SF-3812TL150T-2 vs 020201.5HXG |
067501.5MXE | Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | SF-3812TL150T-2 vs 067501.5MXE |