SF-3812TL500T-2
Bourns Inc
Description: Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Surface Mount,

Overview of SF-3812TL500T-2 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SF-3812TL500T-2 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 99AC4320
Newark Fuse, Time Delay, 5A, 250Vac, 3812, Fuse Current:5A, Product Range:Singlfuse Sf-3812Tl-T Series, Voltage Rating Vac:250V, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:3812, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Bourns SF-3812TL500T-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 10
  • 1 $1.8500
  • 10 $1.7400
  • 25 $1.6100
  • 50 $1.5000
  • 100 $1.2800
  • 250 $1.2400
$1.2400 / $1.8500 Buy Now
DISTI # SF-3812TL500T-2CT-ND
DigiKey FUSE BOARD MOUNT 5A 250VAC 2SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2501
In Stock
  • 1 $1.9700
  • 5 $1.8780
  • 10 $1.7850
  • 50 $1.4402
  • 100 $1.2211
  • 250 $1.1898
  • 500 $1.0019
  • 1,000 $0.8923
  • 2,500 $0.8454
  • 5,000 $0.7827
$0.7827 / $1.9700 Buy Now
DISTI # SF-3812TL500T-2
Avnet Americas Fuse, Surface Mount, 5 A, Slow Blow, 250 VAC, 3812 [10030 Metric], SinglFuse SF-3812TL-T - Tape and Reel (Alt: SF-3812TL500T-2) Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.8804
  • 5,000 $0.8618
  • 10,000 $0.8432
  • 15,000 $0.8246
  • 20,000 $0.8060
  • 25,000 $0.7874
  • 250,000 $0.7750
$0.7750 / $0.8804 Buy Now
DISTI # 652-SF-3812TL500T-2
Mouser Electronics Surface Mount Fuses 5A 250V SinglFuse Time Lag & Low Power RoHS: Compliant 2025
  • 1 $1.7800
  • 50 $1.4400
  • 100 $1.2300
  • 250 $1.1900
  • 500 $1.0100
  • 1,000 $0.8930
  • 2,500 $0.8400
  • 5,000 $0.7820
$0.7820 / $1.7800 Buy Now
DISTI # 71579450
RS SinglFuse 3812 time-lag low-power 5A | Bourns SF-3812TL500T-2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 2,500 $0.9500
$0.9500 RFQ
Onlinecomponents.com SMD Time Lag Low Power Fuse - 5A - 3812 - 250VAC - -55°C to 125°C - Tape&Reel RoHS: Compliant 0
  • 625 $1.6120
  • 1,250 $0.9920
  • 1,875 $0.7850
  • 2,500 $0.7700
$0.7700 / $1.6120 Buy Now
DISTI # 33106815
Verical Fuse Chip Slow Blow Acting 5A 250V SMD Solder Pad 3812 10.1 X 3.1mm Ceramic T/R Min Qty: 8 Package Multiple: 1 Date Code: 1841 Americas - 9
  • 8 $0.7876
$0.7876 Buy Now
DISTI # SF-3812TL500T-2
TTI Surface Mount Fuses 5A 250V SinglFuse Time Lag & Low Power RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 0
  • 2,500 $0.8800
  • 5,000 $0.8600
  • 10,000 $0.8500
  • 15,000 $0.8300
  • 25,000 $0.8100
$0.8100 / $0.8800 Buy Now
DISTI # SF-3812TL500T-2
Avnet Abacus Fuse, Surface Mount, 5 A, Slow Blow, 250 VAC, 3812 [10030 Metric], SinglFuse SF-3812TL-T - Tape and Reel (Alt: SF-3812TL500T-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601206405
Chip1Stop Fuses RoHS: Compliant 9
  • 1 $1.1800
$1.1800 Buy Now
Master Electronics SMD Time Lag Low Power Fuse - 5A - 3812 - 250VAC - -55°C to 125°C - Tape&Reel RoHS: Compliant 0
  • 625 $1.6120
  • 1,250 $0.9920
  • 1,875 $0.7850
  • 2,500 $0.7700
$0.7700 / $1.6120 Buy Now

CAD Models for SF-3812TL500T-2 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SF-3812TL500T-2 by Bourns Inc

SF-3812TL500T-2
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Bourns
Blow Characteristic
TIME LAG
Body Breadth
3.1 mm
Body Height
3.1 mm
Body Length or Diameter
10.1 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
3812
JESD-609 Code
e4
Joule Integral-Nom
185 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 13 INCH
Pre-arcing Time-Min
120000 ms
Rated Breaking Capacity
50 A
Rated Current
5 A
Rated Voltage(AC)
250 V
Reference Standard
TUV, UL
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. SF-3812TL500T-2
    Bourns Inc
    Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Surface Mount,
    VS

Alternate Parts for SF-3812TL500T-2

This table gives cross-reference parts and alternative options found for SF-3812TL500T-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-3812TL500T-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0034.3424 Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Inline/holder, ROHS COMPLIANT Schurter Electronic Components SF-3812TL500T-2 vs 0034.3424
0034.7222 Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components SF-3812TL500T-2 vs 0034.7222
0034.7122 Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components SF-3812TL500T-2 vs 0034.7122

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF-3812TL500T-2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF-3812TL500T-2 by Bourns Inc

Select Manufacturer
Which Manufacturer of SF-3812TL500T-2 would you like to use for your alert(s)?
  • Please alert me when SF-3812TL500T-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF-3812TL500T-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF-3812TL500T-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF-3812TL500T-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF-3812TL500T-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF-3812TL500T-2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: