Part Details for SF-7ES1N8A80DU by Phoenix Contact
Overview of SF-7ES1N8A80DU by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SF-7ES1N8A80DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable connector - straight short - Screw locking - M23 - number of positions: 4+3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 7.5 mm ... 14 mm RoHS: Compliant |
10 In Stock |
|
$39.7600 / $50.1400 | Buy Now |
|
Master Electronics | Cable connector - straight short - Screw locking - M23 - number of positions: 4+3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 7.5 mm ... 14 mm RoHS: Compliant |
10 In Stock |
|
$39.7600 / $50.1400 | Buy Now |
Part Details for SF-7ES1N8A80DU
SF-7ES1N8A80DU CAD Models
SF-7ES1N8A80DU Part Data Attributes
|
SF-7ES1N8A80DU
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SF-7ES1N8A80DU
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |