Part Details for SF-KIT-HV-1 by Bourns Inc
Overview of SF-KIT-HV-1 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for SF-KIT-HV-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4400
|
Newark | Smd Fuse Design Kit, High Voltage Rohs Compliant: Na |Bourns SF-KIT-HV-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 2 |
|
$66.7600 | Buy Now |
DISTI #
118-SF-KIT-HV-1-ND
|
DigiKey | SINGLFUSE DESIGN KIT - HIGH VOLT Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$58.0150 / $66.8100 | Buy Now |
DISTI #
SF-KIT-HV-1
|
Avnet Americas | SMD Fuse Design Kit 0.5A to 50A 250VAC to 600VAC/80VDC to 250VDC (Alt: SF-KIT-HV-1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$56.2500 / $63.9000 | Buy Now |
DISTI #
652-SF-KIT-HV-1
|
Mouser Electronics | Fuse Kits & Assortments SinglFuse Design Kit - High Voltage RoHS: Compliant | 27 |
|
$56.2400 / $56.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.3300 / $79.2200 | Buy Now |
DISTI #
SF-KIT-HV-1
|
TTI | Fuse Kits & Assortments SinglFuse Design Kit - High Voltage RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$60.0000 | Buy Now |
DISTI #
SF-KIT-HV-1
|
Avnet Abacus | SMD Fuse Design Kit 0.5A to 50A 250VAC to 600VAC/80VDC to 250VDC (Alt: SF-KIT-HV-1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601362251
|
Chip1Stop | Chip fuse RoHS: Compliant | 5 |
|
$62.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.3300 / $79.2200 | Buy Now |
Part Details for SF-KIT-HV-1
SF-KIT-HV-1 CAD Models
SF-KIT-HV-1 Part Data Attributes
|
SF-KIT-HV-1
Bourns Inc
Buy Now
|
Compare Parts:
SF-KIT-HV-1
Bourns Inc
|
Samacsys Manufacturer | Bourns |