Part Details for SF-NJYYE60002-002M by Amphenol Corporation
Overview of SF-NJYYE60002-002M by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDCCGF28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) | |
SF-NDCCGJ28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) - 26 AWG (Low-Loss Version) | |
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') |
Price & Stock for SF-NJYYE60002-002M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1962
|
Newark | Qsfp-Dd 112G Passive 100 Ohms, 26 Awg, Dual Drain - 2M |Amphenol Cables On Demand SF-NJYYE60002-002M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$537.1200 / $659.6800 | Buy Now |
DISTI #
3272-SF-NJYYE60002-002M-ND
|
DigiKey | QSFP-DD 112G PASSIVE 100 OHMS, 2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$546.1300 | Buy Now |
DISTI #
523-SFNJYYE60002002M
|
Mouser Electronics | I/O Connectors QSFP-DD 112G Passive 100 Ohms, 26 AWG, Dual Drain - 2M RoHS: Compliant | 0 |
|
$506.0000 / $540.6900 | Order Now |
|
Onlinecomponents.com | QSFP-DD 112G Passive Copper 100 Ohms, 26AWG, Dual Drain - 2M RoHS: Compliant | 0 |
|
$479.1000 / $507.7200 | Buy Now |