Part Details for SF-SMA-MM-24-LP by Maury Microwave Corporation
Overview of SF-SMA-MM-24-LP by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for SF-SMA-MM-24-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-SF-SMA-MM-24-LP-ND
|
DigiKey | SMA Male to SMA Male StabilityFl Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
182 In Stock |
|
$112.0000 / $130.0000 | Buy Now |
DISTI #
59648.1
|
TestEquity LLC | Maury Microwave SF-SMA-MM-24-LP RF Cable Assembly, SMA(m-m), 24", 26.5GHz, StabilityFlex LP Series | 0 |
|
$118.0000 | Buy Now |