Part Details for SF0603X223SANCT by Spectrum Control
Overview of SF0603X223SANCT by Spectrum Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF0603X223SANCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-SF0603X223SANCT
|
Mouser Electronics | Feed Through Capacitors 22Kpf 25V .5A 3-TERMINAL CHIP EMI RoHS: Compliant | 0 |
|
$2.1200 / $3.1900 | Order Now |
DISTI #
SF0603X223SANCT.
|
TTI | Feed Through Capacitors .022UF 25V .5A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 660 In Stock |
|
$3.1900 | Buy Now |
DISTI #
SF0603X223SANCT
|
TTI | Feed Through Capacitors 22Kpf 25V .5A 3-TERMINAL CHIP EMI RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for SF0603X223SANCT
SF0603X223SANCT CAD Models
SF0603X223SANCT Part Data Attributes
|
SF0603X223SANCT
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SF0603X223SANCT
Spectrum Control
Feed Through Capacitor, 1 Function(s), 25V, 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 22000 µF | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.6 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 0.5 A | |
Rated Voltage | 25 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for SF0603X223SANCT
This table gives cross-reference parts and alternative options found for SF0603X223SANCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF0603X223SANCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF0603X223SANCB | Feed Through Capacitor, 1 Function(s), 25V, 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | API Technologies Corp EIS (RETIRED) | SF0603X223SANCT vs SF0603X223SANCB |