Part Details for SF1-1R00-BTW by RCD Components Inc
Overview of SF1-1R00-BTW by RCD Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1-1R00-BTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 242 |
|
Buy Now |
Part Details for SF1-1R00-BTW
SF1-1R00-BTW CAD Models
SF1-1R00-BTW Part Data Attributes
|
SF1-1R00-BTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
SF1-1R00-BTW
RCD Components Inc
Fixed Resistor, Wire Wound, 1W, 1ohm, 0.1% +/-Tol, 30ppm/Cel, 3528,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.18 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3528 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% |