Part Details for SF10-005G by Frontier Electronics Co Ltd
Overview of SF10-005G by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-10GSFPPLCL-000 | Amphenol Cables on Demand | Amphenol SF-10GSFPPLCL-000 SFP+ Optical Module - 10GBASE-SR (up to 300m/984') SFP+ Multimode Optical Transceiver Module (Duplex LC Connectors) - Cisco & HP Compatible |
Part Details for SF10-005G
SF10-005G CAD Models
SF10-005G Part Data Attributes
|
SF10-005G
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF10-005G
Frontier Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF10-005G
This table gives cross-reference parts and alternative options found for SF10-005G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10-005G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5802 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | VPT Components | SF10-005G vs JAN1N5802 |
FSM101-B | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | SF10-005G vs FSM101-B |
1H1G-TP-HF | Rectifier Diode, | Micro Commercial Components | SF10-005G vs 1H1G-TP-HF |
1N4001SGB0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | SF10-005G vs 1N4001SGB0G |
1T1GA1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | SF10-005G vs 1T1GA1 |
HER101SGP1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | SF10-005G vs HER101SGP1G |
FR101GC1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SF10-005G vs FR101GC1 |
SF11SGA1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | SF10-005G vs SF11SGA1G |
FR101S | 1A, 50V, SILICON, SIGNAL DIODE, | Surge Components Inc | SF10-005G vs FR101S |
SRT15A1 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | SF10-005G vs SRT15A1 |