There are no models available for this part yet.
Overview of SF10-M1KTB-Y by PATLITE Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-10GSFPPLCL-000 | Amphenol Cables on Demand | Amphenol SF-10GSFPPLCL-000 SFP+ Optical Module - 10GBASE-SR (up to 300m/984') SFP+ Multimode Optical Transceiver Module (Duplex LC Connectors) - Cisco & HP Compatible |
Price & Stock for SF10-M1KTB-Y by PATLITE Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AH4545
|
Newark | Beacon, 88Db, Flash/Rotate/Pulse, Amber, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Module Lens Colour:Amber, Visual Signal Type:Flashing, Rotating, Pulse, Tones:-, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Sound Level (Spl):88Db Rohs Compliant: Yes |Patlite (U.s.a.) SF10-M1KTB-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.4500 / $265.5300 | Buy Now | |
DISTI #
72000012
|
RS | Beacon, Multi-function 100mm, DC 12-24V, Terminal blocks, Buzzer, Amber | Patlite SF10-M1KTB-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$198.4600 | RFQ | |
DISTI #
SF10-M1KTB-Y
|
TME | Signaller: lighting-sound, 10÷30VDC, LED, amber, IP23, 86dB, SF10 Min Qty: 1 | 1 |
|
$185.9100 / $212.4600 | Buy Now |