Part Details for SF10-M1KTN-B by PATLITE Corporation
Overview of SF10-M1KTN-B by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-10GSFPPLCL-000 | Amphenol Cables on Demand | Amphenol SF-10GSFPPLCL-000 SFP+ Optical Module - 10GBASE-SR (up to 300m/984') SFP+ Multimode Optical Transceiver Module (Duplex LC Connectors) - Cisco & HP Compatible |
Price & Stock for SF10-M1KTN-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4546
|
Newark | Beacon, Flash/Rotate/Pulse, Blue, 100Mm, Module Lens Colour:Blue, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:Flashing, Rotating, Pulse, Lens Diameter:100Mm, Product Range:Sf Series, Power Rating:7.7W Rohs Compliant: Yes |Patlite (U.s.a.) SF10-M1KTN-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.8400 / $243.3000 | Buy Now |
DISTI #
72000010
|
RS | Beacon, Multi-function 100mm, DC 12-24V, Terminal blocks, Blue | Patlite SF10-M1KTN-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$187.6200 | Buy Now |