Part Details for SF10-M1KTN-G by PATLITE Corporation
Overview of SF10-M1KTN-G by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF10-M1KTN-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4547
|
Newark | Beacon, Flash/Rotate/Pulse, Grn, 100Mm, Module Lens Colour:Green, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:Flashing, Rotating, Pulse, Lens Diameter:100Mm, Product Range:Sf Series, Power Rating:7.7W Rohs Compliant: Yes |Patlite (U.s.a.) SF10-M1KTN-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.3000 / $235.8900 | Buy Now |
DISTI #
72000009
|
RS | Beacon, Multi-function 100mm, DC 12-24V, Terminal blocks, Green | Patlite SF10-M1KTN-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$181.9000 | RFQ |