Part Details for SF100-153005 by CUI Devices
Overview of SF100-153005 by CUI Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF100-153005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5108-ND
|
DigiKey | THERM PAD 15MMX30MM 1 SHT=196 PC Min Qty: 61 Lead time: 5 Weeks Container: Sheet | Temporarily Out of Stock |
|
$7.9184 | Buy Now |
DISTI #
490-SF100-153005
|
Mouser Electronics | Thermal Interface Products Thermal interface material, SF100, silicone- based, 15x30x0.5 mm RoHS: Compliant | 45 |
|
$6.9300 / $9.1500 | Buy Now |
DISTI #
V99:2348_22831819
|
Arrow Electronics | Thermal Pad, Silicone Elastomer, 15 x 30 x 0.5 mm, 1.5 W/m.K Thermal Conductivity RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1916 | Americas - 2433 |
|
$0.2772 / $0.3660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11956 Package Multiple: 196 Lead time: 5 Weeks | 0 |
|
$0.0334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
17 Partner Stock |
|
$0.0375 / $0.1178 | Buy Now |
DISTI #
33089770
|
Verical | Thermal Pad, Silicone Elastomer, 15 x 30 x 0.5 mm, 1.5 W/m.K Thermal Conductivity RoHS: Compliant Min Qty: 334 Package Multiple: 1 Date Code: 1916 | Americas - 2433 |
|
$0.2772 | Buy Now |
|
Master Electronics | RoHS: Compliant |
17 Partner Stock |
|
$0.0375 / $0.1178 | Buy Now |