Part Details for SF1001GHC0G by Taiwan Semiconductor
Overview of SF1001GHC0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SF1001GHC0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1001GHC0G-ND
|
DigiKey | DIODE GEN PURP 50V 10A TO220AB Lead time: 22 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for SF1001GHC0G
SF1001GHC0G CAD Models
SF1001GHC0G Part Data Attributes
|
SF1001GHC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF1001GHC0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SF1001GHC0G
This table gives cross-reference parts and alternative options found for SF1001GHC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF1001GHC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF1001GC0G | Rectifier Diode, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF1001GHC0G vs SF1001GC0G |
SF1001G | Rectifier Diode, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SF1001GHC0G vs SF1001G |
SF1001GC0 | Rectifier Diode, 1 Phase, 2 Element, 5A, 50V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF1001GHC0G vs SF1001GC0 |