Part Details for SF1002G C0 by Taiwan Semiconductor
Overview of SF1002G C0 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1002G C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1002G C0
|
Avnet Americas | Diode Glass Passivated Super Fast Rectifier 100V 10A 3-Pin TO-220AB Tube - Rail/Tube (Alt: SF1002G C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
821-SF1002GC0
|
Mouser Electronics | Rectifiers 35ns 10A 100V Super Fast Recovery Rect RoHS: Compliant | 0 |
|
Order Now |
Part Details for SF1002G C0
SF1002G C0 CAD Models
SF1002G C0 Part Data Attributes
|
SF1002G C0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SF1002G C0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |