Part Details for SF1002GHC0G by Taiwan Semiconductor
Overview of SF1002GHC0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SF1002GHC0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1002GHC0G-ND
|
DigiKey | DIODE GEN PURP 100V 10A TO220AB Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for SF1002GHC0G
SF1002GHC0G CAD Models
SF1002GHC0G Part Data Attributes
|
SF1002GHC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF1002GHC0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SF1002GHC0G
This table gives cross-reference parts and alternative options found for SF1002GHC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF1002GHC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER1002GC0 | Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF1002GHC0G vs HER1002GC0 |
GP1002HC0G | Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF1002GHC0G vs GP1002HC0G |
SF1002GC0G | Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SF1002GHC0G vs SF1002GC0G |
UF1001CT-LF | Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Won-Top Electronics Co Ltd | SF1002GHC0G vs UF1001CT-LF |
SF1001CT | Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Daco Semiconductor Co Ltd | SF1002GHC0G vs SF1001CT |