Part Details for SF1008GH by Taiwan Semiconductor
Overview of SF1008GH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1008GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SF1008GH-ND
|
DigiKey | DIODE ARRAY GP 600V 10A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1000 In Stock |
|
$0.3659 / $0.9700 | Buy Now |
DISTI #
SF1008GH
|
Avnet Americas | 35NS, 10A, 600V, SUPER FAST RECOVERY RECTIFIER - Rail/Tube (Alt: SF1008GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3317 | Buy Now |
DISTI #
821-SF1008GH
|
Mouser Electronics | Rectifiers 35ns, 10A, 600V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3650 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$0.4500 | Buy Now |
DISTI #
SF1008GH-TSC
|
TME | Diode: rectifying, THT, 600V, 5Ax2, TO220AB, automotive industry Min Qty: 1 | 0 |
|
$0.5070 / $0.8190 | RFQ |