Part Details for SF10CG-T by Diodes Incorporated
Overview of SF10CG-T by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF10CG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for SF10CG-T
SF10CG-T CAD Models
SF10CG-T Part Data Attributes
|
SF10CG-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SF10CG-T
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SUPER-FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF10CG-T
This table gives cross-reference parts and alternative options found for SF10CG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10CG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF13-F | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF10CG-T vs SF13-F |
SF13-T | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | SF10CG-T vs SF13-T |
SF13-T | Rectifier Diode, | Micro Commercial Components | SF10CG-T vs SF13-T |
SF10CG | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SF10CG-T vs SF10CG |
SF13-B | Rectifier Diode, | Micro Commercial Components | SF10CG-T vs SF13-B |
SF13H06 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF10CG-T vs SF13H06 |
SF13-AP | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SF10CG-T vs SF13-AP |
SF13M01 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, | Rectron Semiconductor | SF10CG-T vs SF13M01 |
SF13-G | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SF10CG-T vs SF13-G |
SF13-GT3 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SF10CG-T vs SF13-GT3 |