Part Details for SF11/C by Lightware
Overview of SF11/C by Lightware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FSASF114E2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, DIE CAST SHELL | |
FS1SF114F1 | Amphenol Communications Solutions | MiniSAS, High Speed Input Output Connector, DIE CAST SHELL | |
FS2SF114E1 | Amphenol Communications Solutions | MiniSAS, High Speed Input Output Connector, DIE CAST SHELL |
Price & Stock for SF11/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3901-SF11/C-ND
|
DigiKey | SENSOR OPT ANALOG I2C SERIAL USB Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$329.0000 | Buy Now |
DISTI #
175-SF11/C
|
Mouser Electronics | Distance Sensor Modules SF11/C 120 m Rangefinder Module RoHS: Compliant | 58 |
|
$329.0000 | Buy Now |