Part Details for SF11-5,08 by Altech Corporation
Overview of SF11-5,08 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF11-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF11-5,08-ND
|
DigiKey | PCB HORIZ INVERTEDPLUG 508MMPS 1 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4974 | Buy Now |
DISTI #
845-SF11508
|
Mouser Electronics | Circuit Breaker Accessories PCB Plug, 11 Pole, 5.08mm, invert.ed | 0 |
|
$3.7400 / $4.4900 | Order Now |
DISTI #
71978890
|
RS | Pluggable PCB Block, Horizontal Inverted,5.08mm PS,11P,22A,300V,30-12AWG, Green | Altech Corp SF11-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 / $4.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0900 / $3.8500 | Buy Now |
DISTI #
10118155
|
TestEquity LLC | Altech SF11-5,08 PCB Plug, 11 Pole, 5.08mm, invert.ed 22A, 300V, 30-12AWG, green | 0 |
|
$4.6500 | Buy Now |