Part Details for SF11 by Max-Lion Corp
Overview of SF11 by Max-Lion Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SF11
SF11 CAD Models
SF11 Part Data Attributes:
|
SF11
Max-Lion Corp
Buy Now
Datasheet
|
Compare Parts:
SF11
Max-Lion Corp
Rectifier Diode, 1 Element, 1A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAX-LION CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SF11
This table gives cross-reference parts and alternative options found for SF11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1ALHRVG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SF11 vs ES1ALHRVG |
S1ALHRQG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SF11 vs S1ALHRQG |
RS1A | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | SF11 vs RS1A |
GP10A | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Taiwan Semiconductor | SF11 vs GP10A |
G1AFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF11 vs G1AFF1 |
S1A-13-F | Rectifier Diode, | SPC Multicomp | SF11 vs S1A-13-F |
CDBMS150A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SF11 vs CDBMS150A-HF |
FSS15WTRTB | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Fagor Electrónica | SF11 vs FSS15WTRTB |
U1AF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SF11 vs U1AF5 |
ERT1AAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SF11 vs ERT1AAFC_R1_00001 |