Part Details for SF11 by Surge Components Inc
Overview of SF11 by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SF11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF11
|
Avnet Americas | Glass Passivated Super Fast Rectifier 1A 50V 2-Pin DO-204AL - Tape and Reel (Alt: SF11) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0522 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 | 0 |
|
$0.0495 | Buy Now |
DISTI #
SF11
|
Avnet Americas | Glass Passivated Super Fast Rectifier 1A 50V 2-Pin DO-204AL - Tape and Reel (Alt: SF11) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0522 | Buy Now |
DISTI #
SF11
|
Avnet Americas | Glass Passivated Super Fast Rectifier 1A 50V 2-Pin DO-204AL - Tape and Reel (Alt: SF11) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0522 | Buy Now |
Part Details for SF11
SF11 CAD Models
SF11 Part Data Attributes
|
SF11
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SF11
Surge Components Inc
Rectifier Diode, 1 Element, 1A, Silicon, DO-41,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF11
This table gives cross-reference parts and alternative options found for SF11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER101 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Surge Components Inc | SF11 vs HER101 |
MR1001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Microsemi Corporation | SF11 vs MR1001 |
SF11 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | International Semiconductor Inc | SF11 vs SF11 |
FR101GP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | International Semiconductor Inc | SF11 vs FR101GP |
HER101 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | International Semiconductor Inc | SF11 vs HER101 |