Part Details for SF11 by TE Connectivity
Overview of SF11 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF11
|
Avnet Americas | Super Fast Rectifier Diode 50V 1A 2-Pin DO-41 - Bulk (Alt: SF11) Min Qty: 113 Package Multiple: 113 Container: Bulk | 0 |
|
$21.0512 / $25.3328 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 113 Package Multiple: 1 Container: Box | 0Box |
|
$22.8800 | Buy Now |
DISTI #
RYCSF11
|
Heilind Electronics | SF11 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
11 Partner Stock |
|
$22.1500 / $51.0200 | Buy Now | |
DISTI #
SF11
|
Avnet Americas | Super Fast Rectifier Diode 50V 1A 2-Pin DO-41 - Bulk (Alt: SF11) Min Qty: 113 Package Multiple: 113 Container: Bulk | 0 |
|
$21.0512 / $25.3328 | Buy Now |
DISTI #
SF11
|
Avnet Americas | Super Fast Rectifier Diode 50V 1A 2-Pin DO-41 - Bulk (Alt: SF11) Min Qty: 113 Package Multiple: 113 Container: Bulk | 0 |
|
$21.0512 / $25.3328 | Buy Now |
DISTI #
RYCSF11
|
Interstate Connecting Components | SF11 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity SF11
|
PEI Genesis | MAGNETIC MOUNTING PAD | 11 |
|
Buy Now | |
|
Master Electronics |
11 Partner Stock |
|
$22.1500 / $51.0200 | Buy Now |