There are no models available for this part yet.
Overview of SF1102-6001 by Amphenol SV Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Price & Stock for SF1102-6001 by Amphenol SV Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC7358
|
Newark | Sma Female To Ptnc Female Adapter/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF1102-6001 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.6900 / $134.4300 | Buy Now | |
DISTI #
SF1102-6001-ND
|
DigiKey | SMA FEMALE TO PTNC FEMALE ADAPTE Min Qty: 25 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$147.5760 | Buy Now | |
DISTI #
ASVSF1102-6001
|
Heilind Electronics | SMA FEMALE TO PTNC FEMALE ADAP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SMA Female to PTNC Female Adapter RoHS: Compliant | 0 |
|
$119.3300 / $226.1300 | Buy Now | ||
DISTI #
ASVSF1102-6001
|
Interstate Connecting Components | SMA FEMALE TO PTNC FEMALE ADAP | 0 |
|
Buy Now |
CAD Models for SF1102-6001 by Amphenol SV Microwave
Part Data Attributes for SF1102-6001 by Amphenol SV Microwave
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SV MICROWAVE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Samacsys Manufacturer
|
Amphenol SV MICROWAVE
|
Adapter Style
|
PTNC-SMA
|
Body/Shell Style
|
JACK-JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR ADAPTER
|
Contact Finish Mating
|
AU ON CU
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Style
|
COAX
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
500 Cycles
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Style
|
STRAIGHT
|
Operating Frequency-Max
|
15 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
VSWR
|
1.07
|