Part Details for SF1102-6039 by Amphenol Corporation
Overview of SF1102-6039 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-394KLD | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSD1260-393 | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS | |
MSD1260-393ML | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |
Price & Stock for SF1102-6039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-SF1102-6039
|
Mouser Electronics | RF Adapters - In Series SMA to PTNC Straight Jack to Jack RoHS: Compliant | 0 |
|
$161.8900 | Order Now |
DISTI #
SF1102-6039
|
TTI | RF Adapters - In Series SMA to PTNC Straight Jack to Jack pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |