There are no models available for this part yet.
Overview of SF1103-6001 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Price & Stock for SF1103-6001 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SF1103-6001
|
Avnet Americas | SMA Female to PTNC Male Adapter - Bag (Alt: SF1103-6001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$51.9973 | Buy Now | |
DISTI #
523-SF1103-6001
|
Mouser Electronics | RF Adapters - Between Series SMA F to PTNC M Adapter RoHS: Compliant | 34 |
|
$51.6300 / $76.8500 | Buy Now | |
DISTI #
SF11036001-AMP
|
TME | SF1103-6001 Min Qty: 1 | 90 |
|
$58.3135 / $69.9846 | Buy Now | |
DISTI #
C1S116706020458
|
Chip1Stop | Connector RF | 22 |
|
$21.9000 | Buy Now |