Part Details for SF1112-6059 by Amphenol SV Microwave
Overview of SF1112-6059 by Amphenol SV Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SF1112-6059
SF1112-6059 CAD Models
SF1112-6059 Part Data Attributes
|
SF1112-6059
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1112-6059
Amphenol SV Microwave
RF Connector Adapter, SMP-SVMS, Plug-plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMP-SVMS | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 450VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 23 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 1.15 |