Part Details for SF1115-6009 by Amphenol Corporation
Overview of SF1115-6009 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0090L | Coilcraft Inc | General Purpose Inductor, 3.24uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0090L | Coilcraft Inc | General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
RJK6009DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube |
Price & Stock for SF1115-6009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1115-6009
|
Avnet Americas | 2.92mm Male to SMA Female Adapter - Trays (Alt: SF1115-6009) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$93.5468 | Buy Now |
DISTI #
523-SF1115-6009
|
Mouser Electronics | RF Adapters - Between Series 2.92mm M to SMA F ADAPTER DC-26.5GHZ RoHS: Compliant | 111 |
|
$99.8600 / $118.4200 | Buy Now |
DISTI #
SF1115-6009
|
TTI | RF Adapters - Between Series 2.92mm M to SMA F ADAPTER DC-26.5GHZ Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$91.5300 / $118.0800 | Buy Now |