-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1115-6011-ND
|
DigiKey | CONN ADAPT SMA PLG TO 2.92MM PLG Min Qty: 1 Lead time: 15 Weeks Container: Tray |
12 In Stock |
|
$96.1118 / $119.2600 | Buy Now |
DISTI #
ASVSF1115-6011
|
Heilind Electronics | 2.92MM MALE TO SMA MALE ADAPTE INDIVIDUAL - TRAY (PACK FILL Q | Americas - 0 in Stock |
|
$97.4209 / $105.6537 | Buy Now |
|
Onlinecomponents.com | 2.92mm Male to SMA Male Adapter RoHS: Compliant |
25 In Stock |
|
$71.7300 / $114.1600 | Buy Now |
DISTI #
ASVSF1115-6011
|
Interstate Connecting Components | 2.92MM MALE TO SMA MALE ADAPTE INDIVIDUAL - TRAY (PACK FILL Q | 0 |
|
$97.4209 / $105.6537 | Buy Now |
|
Master Electronics | 2.92mm Male to SMA Male Adapter RoHS: Compliant |
25 In Stock |
|
$71.7300 / $114.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1115-6011
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1115-6011
Amphenol SV Microwave
RF Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF CONNECTOR ADAPTER |