-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7388
|
Newark | 2.92Mm Male To Smps Female Adapter/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF1115-6091 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.6200 / $180.2200 | Buy Now |
DISTI #
SF1115-6091-ND
|
DigiKey | 2.92MM MALE TO SMPS FEMALE ADAPT Min Qty: 1 Lead time: 15 Weeks Container: Bag |
4 In Stock |
|
$178.0006 / $200.7500 | Buy Now |
DISTI #
ASVSF1115-6091
|
Heilind Electronics | 2.92MM MALE TO SMPS FEMALE ADA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.92mm Male to SMPS Female Adapter RoHS: Compliant | 0 |
|
$162.3200 / $402.2600 | Buy Now |
DISTI #
ASVSF1115-6091
|
Interstate Connecting Components | 2.92MM MALE TO SMPS FEMALE ADA | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1115-6091
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1115-6091
Amphenol SV Microwave
RF Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE |