-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SVK-SVK, Jack-plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7389
|
Newark | Rf Adapter, 2.4Mm Jack-2.92Mm Plug, Convert From Coax Type:2.4Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:2.92Mm Coaxial, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave SF1116-6003 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.2700 / $172.0500 | Buy Now |
DISTI #
SF1116-6003-ND
|
DigiKey | CONN ADAPT 2.4MM JACK-2.92MM PLG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
57 In Stock |
|
$164.1646 / $185.1500 | Buy Now |
DISTI #
ASVSF1116-6003
|
Heilind Electronics | 2.4MM FEMALE TO 2.92MM MALE ADAPTER | Americas - 3 in Stock |
|
$171.4107 / $185.8962 | Buy Now |
|
Onlinecomponents.com | 2.4mm Female to 2.92mm Male Adapter RoHS: Compliant |
20 In Stock |
|
$158.8700 / $169.3500 | Buy Now |
DISTI #
59162495
|
Verical | Conn SVK-SMA Adapter 0Hz to 40GHz 50Ohm ST PL/RCP Gold Over Nickel Tray Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 19 |
|
$191.6186 / $208.8163 | Buy Now |
DISTI #
ASVSF1116-6003
|
Interstate Connecting Components | 2.4MM FEMALE TO 2.92MM MALE ADAPTER | 10 |
|
$171.4107 / $185.8962 | Buy Now |
DISTI #
SF1116-6003
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$128.6400 / $159.8100 | Buy Now |
DISTI #
2787916
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$163.3930 / $184.2688 | Buy Now |
DISTI #
SF1116-6003
|
FDH Electronics | Connector Misc Min Qty: 1 | 9 |
|
$142.1000 / $188.6060 | Buy Now RFQ |
|
Master Electronics | 2.4mm Female to 2.92mm Male Adapter RoHS: Compliant |
20 In Stock |
|
$158.8700 / $169.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1116-6003
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1116-6003
Amphenol SV Microwave
RF Connector Adapter, SVK-SVK, Jack-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | SVK-SVK | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 1.25 |