Part Details for SF1116-6024 by Amphenol SV Microwave
Overview of SF1116-6024 by Amphenol SV Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for SF1116-6024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7395
|
Newark | Smps Male To 2.4Mm Male Adapter, Fd/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF1116-6024 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.4800 / $135.2800 | Buy Now |
DISTI #
SF1116-6024-ND
|
DigiKey | CONN ADAPT 2.4MM PLG TO SMPS PLG Min Qty: 25 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$148.5156 | Buy Now |
DISTI #
ASVSF1116-6024
|
Heilind Electronics | SMPS MALE TO 2.4MM MALE ADAPTE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPS Male to 2.4mm Male Adapter - FD RoHS: Compliant | 0 |
|
$120.0900 / $227.5700 | Buy Now |
DISTI #
ASVSF1116-6024
|
Interstate Connecting Components | SMPS MALE TO 2.4MM MALE ADAPTE | 0 |
|
Buy Now |
Part Details for SF1116-6024
SF1116-6024 CAD Models
SF1116-6024 Part Data Attributes
|
SF1116-6024
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1116-6024
Amphenol SV Microwave
RF Connector Adapter, 2.4MM-SMPS, Plug-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | 2.4MM-SMPS | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 350VAC V | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 50 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 1.3 |