Part Details for SF1116-6048 by Amphenol SV Microwave
Overview of SF1116-6048 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1116-6048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7399
|
Newark | Smp Male To 2.4Mm Female Adapter, Ld/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF1116-6048 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.6200 / $104.0500 | Buy Now |
DISTI #
SF1116-6048-ND
|
DigiKey | CONN ADAPT SMP PLG TO 2.4MM JACK Min Qty: 25 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$112.5948 | Buy Now |
DISTI #
ASVSF1116-6048
|
Heilind Electronics | SMP MALE TO 2.4MM FEMALE ADAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Male to 2.4mm Female Adapter - LD RoHS: Compliant | 0 |
|
$91.0400 / $172.5300 | Buy Now |
DISTI #
ASVSF1116-6048
|
Interstate Connecting Components | SMP MALE TO 2.4MM FEMALE ADAP | 0 |
|
Buy Now | |
DISTI #
SF1116-6048
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$54.1700 / $97.1900 | Buy Now |
Part Details for SF1116-6048
SF1116-6048 CAD Models
SF1116-6048 Part Data Attributes:
|
SF1116-6048
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1116-6048
Amphenol SV Microwave
RF Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF CONNECTOR ADAPTER |