-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, BZ-SMA, Jack-plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1122-6106-ND
|
DigiKey | CONN ADAPT BZ JACK TO SMA PLUG Min Qty: 25 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$167.3616 | Buy Now |
DISTI #
ASVSF1122-6106
|
Heilind Electronics | BZ FEMALE TO SMA MALE ADAPTER INDIVIDUAL - TRAY (PACK FILL Q | Americas - 0 in Stock |
|
$173.4431 / $188.1004 | Buy Now |
|
Onlinecomponents.com | BZ Female to SMA Male Adapter RoHS: Compliant | 0 |
|
$151.4800 / $375.4000 | Buy Now |
|
Quest Components | CONNECTOR, BZ JACK TO SMA PLUG ADAPTER | 1 |
|
$19.5000 | Buy Now |
DISTI #
ASVSF1122-6106
|
Interstate Connecting Components | BZ FEMALE TO SMA MALE ADAPTER INDIVIDUAL - TRAY (PACK FILL Q | 0 |
|
$173.4431 / $188.1004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1122-6106
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1122-6106
Amphenol SV Microwave
RF Connector Adapter, BZ-SMA, Jack-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | BZ-SMA | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C |