-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, BZ-SMA, Jack-jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7407
|
Newark | Bz Female To Sma Female Adapter/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF1122-6108 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.7500 / $171.8600 | Buy Now |
DISTI #
SF1122-6108-ND
|
DigiKey | CONN ADAPT BZ JACK TO SMA JACK Min Qty: 25 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$171.0292 | Buy Now |
DISTI #
ASVSF1122-6108
|
Heilind Electronics | BZ FEMALE TO SMA FEMALE A INDIVIDUAL BAG | Americas - 0 in Stock |
|
$177.2427 / $192.2210 | Buy Now |
|
Onlinecomponents.com | BZ Female to SMA Female Adapter RoHS: Compliant | 0 |
|
$154.8000 / $383.6200 | Buy Now |
|
Quest Components | CONNECTOR, BZ JACK TO SMA JACK ADAPTER | 8 |
|
$19.5000 | Buy Now |
DISTI #
ASVSF1122-6108
|
Interstate Connecting Components | BZ FEMALE TO SMA FEMALE A INDIVIDUAL BAG | 0 |
|
$177.2427 / $192.2210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1122-6108
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1122-6108
Amphenol SV Microwave
RF Connector Adapter, BZ-SMA, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | BZ-SMA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C |