-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7408
|
Newark | Sma Male To Smp Male Adapter, Fd/Individual Bag Rohs Compliant: Yes |Amphenol Sv Microwave SF1129-6153 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3100 / $49.8000 | Buy Now |
DISTI #
SF1129-6153-ND
|
DigiKey | SMA MALE TO SMP MALE ADAPTER, FD Min Qty: 1 Lead time: 15 Weeks Container: Bag |
51 In Stock |
|
$51.4183 / $63.8000 | Buy Now |
DISTI #
ASVSF1129-6153
|
Heilind Electronics | Americas - 12 in Stock |
|
$52.1198 / $56.5244 | Buy Now | |
|
Onlinecomponents.com | SMA Male to SMP Male Adapter - FD RoHS: Compliant |
47 In Stock |
|
$36.2400 / $62.7200 | Buy Now |
DISTI #
ASVSF1129-6153
|
Interstate Connecting Components | 37 |
|
$52.1198 / $56.5244 | Buy Now | |
DISTI #
3648685
|
element14 Asia-Pacific | RF ADAPTER, SMA RP PLUG-SMP RP PLUG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.8351 / $58.0534 | Buy Now |
DISTI #
3648685
|
Farnell | RF ADAPTER, SMA RP PLUG-SMP RP PLUG RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 2 Days Container: Each | 0 |
|
$44.6095 / $55.4486 | Buy Now |
|
Master Electronics | SMA Male to SMP Male Adapter - FD RoHS: Compliant |
47 In Stock |
|
$36.2400 / $62.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy