Part Details for SF1133-6005 by Amphenol SV Microwave
Overview of SF1133-6005 by Amphenol SV Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for SF1133-6005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7420
|
Newark | 1.85Mm Female To 2.4Mm Male Adapter/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF1133-6005 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$412.1600 / $437.9100 | Buy Now |
DISTI #
SF1133-6005-ND
|
DigiKey | CONN ADAPT 1.85MM TO 2.4MM PLUG Min Qty: 25 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$435.7812 | Buy Now |
DISTI #
ASVSF1133-6005
|
Heilind Electronics | 1.85MM FEMALE TO 2.4MM MALE AD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.85mm Female to 2.4mm Male Adapter RoHS: Compliant | 0 |
|
$406.8900 / $1,034.9700 | Buy Now |
DISTI #
ASVSF1133-6005
|
Interstate Connecting Components | 1.85MM FEMALE TO 2.4MM MALE AD | 0 |
|
Buy Now |
Part Details for SF1133-6005
SF1133-6005 CAD Models
SF1133-6005 Part Data Attributes
|
SF1133-6005
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1133-6005
Amphenol SV Microwave
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |