-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0090L | Coilcraft Inc | General Purpose Inductor, 3.24uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0090L | Coilcraft Inc | General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
RJK6009DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7424
|
Newark | 1.85Mm Male To Male Adapter/Individual - Bag (Pack Fill Qty: 1) |Amphenol Sv Microwave SF1133-6009 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$412.1600 / $437.9100 | Buy Now |
DISTI #
SF1133-6009-ND
|
DigiKey | CONN ADAPT PLUG-PLUG 1.85MM Min Qty: 1 Lead time: 15 Weeks Container: Bag |
12 In Stock |
|
$452.0420 / $487.8100 | Buy Now |
DISTI #
ASVSF1133-6009
|
Heilind Electronics | 1.85MM MALE TO MALE ADAPTER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.85mm Male to Male Adapter RoHS: Compliant | 0 |
|
$406.8900 / $1,034.9700 | Buy Now |
DISTI #
ASVSF1133-6009
|
Interstate Connecting Components | 1.85MM MALE TO MALE ADAPTER | 0 |
|
Buy Now | |
DISTI #
SF1133-6009
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$391.6800 / $421.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1133-6009
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1133-6009
Amphenol SV Microwave
RF Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF CONNECTOR ADAPTER |