-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2201
|
Newark | 1.85Mm Plug-2.92Mm Jack Adapter, 50 Ohm, Convert From Coax Type:1.85Mm Coaxial, Convert From Gender:Plug, Convert To Coax Type:2.92Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm Rohs Compliant: Yes |Amphenol Sv Microwave SF1133-6020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$244.7500 / $263.1000 | Buy Now |
DISTI #
1678-SF1133-6020-ND
|
DigiKey | 2.92MM FEMALE TO 1.85MM MALE ADA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
12 In Stock |
|
$247.3955 / $279.0200 | Buy Now |
DISTI #
ASVSF1133-6020
|
Heilind Electronics | 2.92MM F TO 1.85MM M ADPTR INDIVIDUAL - TRAY (PACK FILL Q | Americas - 0 in Stock |
|
$240.3049 / $280.1460 | Buy Now |
|
Onlinecomponents.com | 2.92mm Female to 1.85mm Male Adapter RoHS: Compliant |
10 In Stock |
|
$247.8700 / $267.0500 | Buy Now |
DISTI #
ASVSF1133-6020
|
Interstate Connecting Components | 2.92MM F TO 1.85MM M ADPTR INDIVIDUAL - TRAY (PACK FILL Q | 0 |
|
$240.3049 / $280.1460 | Buy Now |
DISTI #
3490164
|
element14 Asia-Pacific | 1.85MM PLUG-2.92MM JACK ADAPTER, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$243.3517 / $253.5685 | Buy Now |
DISTI #
3490164
|
Farnell | 1.85MM PLUG-2.92MM JACK ADAPTER, 50 OHM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 2 Days Container: Each | 3 |
|
$254.5126 / $255.6408 | Buy Now |
|
Master Electronics | 2.92mm Female to 1.85mm Male Adapter RoHS: Compliant |
10 In Stock |
|
$247.8700 / $267.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy